3M 1U30G USB3 Vision Industrial Camera Cable Assembly
3M 1U30G USB3 Vision® Industrial Camera Cable Assembly features improved repeated bending durability with long-distance connection. The cable assemblies deliver up to 7m functional cable that offers U-shaped sliding durability greater than 100 million cycles while maintaining high transmission characteristics. The cable assemblies provide USB A and USB Micro-B connectors in straight, upward, downward, left-hand, and right-hand configurations for space-saving and design flexibility. The 1U30G series has locking screws on both ends for added stability. 3M 1U30G USB3 Vision Industrial Camera Cable Assembly is USB 3.0 and USB3 Vision compatible and ideal for machine vision in industrial automation applications.Features
- For repeated bending at greater than 100 million cycles
- Moveable cable offers U-shaped sliding durability and maintains same high transmission characteristics as initial one, even after sliding
- >7m strong transmission
- Up to 5Gbps data transfer rate
- Straight standard USB A
- Locking screws available for added stability during repetitive motion
- Micro-B connector available in straight, upward, downward, left-hand, and right-hand configurations
- USB 3.0 compatible and USB3 Vision compatible
- RoHS 2 compliant
Applications
- Industrial product design requiring cameras
- Industrial automation
- Data transfer and storage
Performance Differences
Additional Resources
Publicado: 2024-02-27
| Actualizado: 2024-03-28