LSM303AGRTR

STMicroelectronics
511-LSM303AGRTR
LSM303AGRTR

Mfr.:

Description:
IMUs - Inertial Measurement Units Ultracompact high-performance e-compass module: ultralow-power 3-axis accelerome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-12
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
3.9 mg/LSB, 7.82 mg/LSB, 15.63 mg/LSB, 46.9 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
2 uA
Reel
Cut Tape
MouseReel
LSM303AGR
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM303 3D Accelerometers/Magnetometer Modules

STMicroelectronics LSM303 3D Accelerometers/Magnetometer Modules are a system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. These best-in-class eCompass devices enable superior PDR or unique use cases in emerging applications, including drones and personal navigation systems. 

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 1 915

Stock:
1 915
Can Ship Immediately
On Order:
40 000
Expected 4/12/2027
32 000
Expected 9/27/2027
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 440
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡3 117,59 ₡3 117,59
₡2 805,31 ₡14 026,55
₡2 545,08 ₡25 450,80
₡2 451,39 ₡122 569,50
₡2 362,91 ₡236 291,00
Full Reel (Order in multiples of 8000)
₡2 362,91 ₡18 903 280,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩