AD9364BBCZ

Analog Devices
584-AD9364BBCZ
AD9364BBCZ

Fabricante:

Descripción:
Transceptor de RF 1x1 variant 2 receive by 2 transmit inte

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 289

Existencias:
289 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡193 024 ₡193 024
₡165 776 ₡1 657 760
₡159 668 ₡3 991 700

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Transceptor de RF
RoHS:  
LTE, WiMAX
70 MHz to 6 GHz
1.267 V
1.33 V
8 dBm
- 40 C
+ 85 C
4-Wire
BGA-144
Tray
Marca: Analog Devices
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de receptores: 1
Número de transmisores: 1
Tipo de producto: RF Transceiver
Serie: AD9364
Cantidad de empaque de fábrica: 184
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: RadioVerse
Peso de la unidad: 840 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Transceptor de RF integrado para dispositivos analógicos AD9364

Analog Devices AD9364 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers. The transmitter uses a direct conversion architecture that achieves high modulation accuracy with ultra low noise. The on-board transmit (Tx) power monitor can be used as a power detector, enabling highly accurate Tx power measurements. The fully integrated phase-locked loops (PLLs) provide low power fractional-N frequency synthesis for all Rx and Tx channels. All VCO and loop filter components are integrated. The core of the AD9364 can be powered directly from a 1.3 V regulator. The IC is controlled via a standard 4-wire serial port and four real-time input control pins. Comprehensive power-down modes are included to minimize power consumption during normal use. Analog Devices AD9364 wideband capability make it ideal for a broad range of transceiver applications.
Learn More

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

AD936x RF Agile Transceivers

Analog Devices Inc. AD936x RF Agile Transceivers are high performance and highly integrated transceivers designed for use in 3G and 4G base station applications. These transceivers support Time Division Duplex (TDD) and Frequency Division Duplex (FDD) operation. The AD936x transceivers from Analog Devices provide superior receiver sensitivity with a noise figure of 3dB receive gain control. The programmability and wideband capability of these transceivers make them ideal for a broad range of transceiver applications.