PPR ENG KIT 02

KEMET
80-PPRENGKIT02
PPR ENG KIT 02

Fabricante:

Descripción:
Kits Capacitores 10 pcs 11 values Class Y1 Paper Kit

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Kits Capacitores
RoHS:  
Film Capacitor Kits
47 pF to 4.7 nF
500 VAC
Radial
PPR ENG KIT
Bulk
Marca: KEMET
Temperatura de trabajo máxima: + 115 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Capacitor Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Capacitors
Tolerancia: 20 %
Tipo: Metallized Impregnated Paper Capacitors
Peso de la unidad: 671,880 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8532219000
CAHTS:
8532210010
USHTS:
8532250070
JPHTS:
8532210002
KRHTS:
8532100000
TARIC:
8532250000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.

Metallized Impregnated Paper Capacitor Kits

KEMET Metallized Impregnated Paper Capacitors are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material, meeting the requirements of UL 94 V–0. Typical applications include worldwide use in contact protection, contact interference suppression and transient suppression. Each kit contains 10 each of capacitors from KEMET's P278, P295, P409 and P410 series.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡47 341,53 ₡47 341,53
₡44 822,48 ₡448 224,80
₡29 198,11 ₡729 952,75