LC-LAB1

Bourns
652-LC-LAB1
LC-LAB1

Fabricante:

Descripción:
Kits de protección de circuitos DESIGN KIT LC SERIES 5EA VALUE

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡12 371 ₡12 371
₡8 955 ₡44 775
₡8 230 ₡82 300
₡7 424 ₡371 200
₡6 937 ₡693 700
₡6 490 ₡1 622 500
₡5 974 ₡2 987 000
₡5 800 ₡5 800 000

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Kits de protección de circuitos
RoHS:  
LC
Design Kits
LC Series Mini-Breaker
Bulk
Marca: Bourns
Tipo de producto: Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Protection Kits
Nombre comercial: Komatsulite
Peso de la unidad: 500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breaker Design Kits

Bourns Mini-Breaker Design Kits are for the HC, LC, KCA, and NR Series and include 5 of each component. The kit components feature overtemperature and overcurrent protection for lithium polymer and prismatic cells. The Mini-Breakers offer a wide range of temperature options designed to control abnormal, excessive current virtually instantaneously. The kit components also enable long battery life, high current draw, and fast recharge while effectively protecting against overtemperature and overcurrent conditions. Typical applications include Notebook and tablet PCs, smartphones, and mobile phones.