ATS-11E-26-C2-R0

Advanced Thermal Solutions
984-ATS-11E-26-C2-R0
ATS-11E-26-C2-R0

Fabricante:

Descripción:
Cuerpo de Refrigeración pushPIN Heat Sink Assembly, Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, T766
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
₡6 971,89 ₡6 971,89
₡6 169,52 ₡61 695,20
₡5 871,35 ₡146 783,75
₡5 773,76 ₡288 688,00
₡5 659,91 ₡565 991,00
₡5 513,54 ₡1 378 385,00
₡5 410,53 ₡2 705 265,00
₡5 312,95 ₡5 312 950,00
2 500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Thermal Solutions
Categoría de producto: Cuerpo de Refrigeración
RoHS:  
Push Pin
Square Fin
14.20 deg C/W
2.756" (70.00mm)
2.756" (70.00mm)
0.394" (10.00mm)
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
Serie: pushPIN(TM)
Cantidad de empaque de fábrica: 25
Subcategoría: Heat Sinks
Nombre comercial: pushPIN
Tipo: Top Mount
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
MXHTS:
7616995195
ECCN:
EAR99

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.