FLSC80755000

Amphenol Commercial Products
523-FLSC80755000
FLSC80755000

Fabricante:

Descripción:
Conectores de luces FLS-C80-755-000-FLS DOME 80D75H WHITE FG

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 116

Existencias:
116 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡3 550 ₡3 550
₡3 231 ₡32 310
₡3 057 ₡61 140
₡2 494 ₡124 700
₡2 268 ₡226 800
₡2 175 ₡435 000
₡2 111 ₡1 055 500

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores de luces
Accessories
Accessories
Polycarbonate (PC)
FLS
Tray
Marca: Amphenol Commercial Products
Tipo de producto: Lighting Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Power
Nombre comercial: BrightConnX
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

FLS Zhaga Book 18 Receptacles, Bases & Domes

Amphenol Commercial FLS Zhaga Book 18 Receptacles, Bases, and Domes are compliant with Zhaga Book 18, making them compatible with Zhaga luminaires and fixtures as well as mating products. The components utilize UL 94-V0 high-temperature material and have an operating temperature range of -40°C to +105°C. These products are RoHS compliant and meet environmental, health, and safety requirements. The FLS series is well suited for street and roadway lighting, smart city lighting, and outdoor lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, sensing, and more.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.