690-009-521-013

EDAC
587-690-009-521-013
690-009-521-013

Fabricante:

Descripción:
Conectores USB 3.0 Type A 15u" AU
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
Mínimo: 150   Múltiples: 150
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 150)
₡690 ₡103 500
₡661 ₡297 450
₡433 ₡389 700
₡432 ₡2 138 400

Atributo del producto Valor de atributo Seleccionar atributo
EDAC
Categoría de producto: Conectores USB
RoHS:  
USB Type A Connectors
Jack (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1.8 A
Reel
Marca: EDAC
Material del contacto: Phosphor Bronze
Revestimiento del contacto: Gold
Resistencia de aislamiento: 1 GOhms
Tipo de producto: USB Connectors
Serie: 690
Cantidad de empaque de fábrica: 150
Subcategoría: USB Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.0 Type A & B Receptacles

EDAC USB 3.0 Type A and B Receptacles feature SuperSpeed interface technology that achieves up to a 5Gbps data rate while remaining backward compatible with USB 2.0. The right angle, through-hole standard receptacle, features friction lock grounding fingers and metal shielding for EMI, RFI, and ESD protection. EDAC USB 3.0 Type A and B Receptacles are composed of a high-temperature material capable of withstanding the extreme conditions of the SMT process.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.