C1210C333G3JACAUTO

KEMET
80-C1210C333G3JAUTO
C1210C333G3JACAUTO

Fabricante:

Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 25V .033uF U2J 1210 2% AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 4000   Múltiples: 4000
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
₡172 ₡688 000

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT
RoHS:  
0.033 uF
25 VDC
U2J
2 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.78 mm (0.031 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto U2J
Reel
Marca: KEMET
Capacitancia (nF): 33 nF
Capacitancia (pF): 33000 pF
Clase: Class 1
Paquete / Cubierta: 1210 (3225 metric)
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 4000
Subcategoría: Capacitors
Tipo: U2J Dielectric Automotive Grade MLCC
Peso de la unidad: 100 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

U2J AEC-Q200 MLCCs

KEMET U2J AEC-Q200 MLCCs are surface-mount capacitors featuring a maximum operating temperature of +125°C and are considered stable. The Electronics Industries Alliance (EIA) characterizes the U2J dielectric as a Class I material. The components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. KEMET U2J AEC-Q200 MLCCs feature a highly stable dielectric material that exhibits a negligible shift in capacitance concerning voltage. These capacitors also offer a predictable and linear change in capacitance regarding ambient temperature with no aging effect. The U2J capacitors operate at a DC voltage rating of up to 100V and retain over 99% of nominal capacitance at full rated voltage.

Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.