R586W356050T0K

KEMET
80-R586W356050T0K
R586W356050T0K

Fabricante:

Descripción:
Capacitores de películas 600 VAC 0.56 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 242

Existencias:
242 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 616 ₡2 616
₡1 514 ₡15 140
₡1 433 ₡120 372
₡1 334 ₡672 336
₡1 288 ₡1 298 304
₡1 282 ₡3 230 640

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de películas
RoHS:  
0.56 uF
1.2 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
13 mm (0.512 in)
Suppression Film Capacitors
600 VAC
10 %
2 Pin
24 mm (0.945 in)
Straight
- 40 C
+ 110 C
R58
AEC-Q200
Tray
Marca: KEMET
Capacitancia (nF): 560 nF
Capacitancia (pF): 560000 pF
Vida útil: 1000 Hour
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 84
Subcategoría: Capacitors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R53 & R58 EMI Suppression Capacitors

KEMET R53 and R58 EMI Suppression Capacitors are designed for situations where capacitor failure would not result in exposure to electric shock. The R53 miniature capacitors utilize X2 technology in terms of combined THB Grade 3B level and feature high capacitance density and high capacitance values in a small pitch. The R53 and R58 capacitors are constructed of metalized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94V-0. These capacitors are AEC–Q200 qualified, RoHS compliant, and operate within a -40°C to +110°C temperature range. Typical applications include LED drives, smart utility meters, solar micro-inverters, EMI filters in wireless power transfer, and consumer electronics.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.