T541X158K003CH8705

KEMET
80-T541X158K03CH8705
T541X158K003CH8705

Fabricante:

Descripción:
Capacitores de tantalio - Polímero 3V 1500uF 2917 10% 10% ESR=12mOhms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 100   Múltiples: 100
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 100)
₡11 675 ₡1 167 500
₡8 990 ₡4 495 000

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de tantalio - Polímero
RoHS: N
1500 uF
3 VDC
SMD/SMT
10 %
2917
12 mOhms
450 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
Marca: KEMET
Factor de disipación DF: 10 %
Longitud: 7.3 mm
Paquete / Cubierta: 2917 (7343 metric)
Producto: Tantalum Organic Polymer Standard Grade
Tipo de producto: Tantalum Capacitors
Corriente ondulada: 4.743 A
Cantidad de empaque de fábrica: 100
Subcategoría: Capacitors
Nombre comercial: KO-CAP
Tipo: For High Reliability Applications
Ancho: 4.3 mm
Peso de la unidad: 600 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T540 & T541 HRA Capacitors

KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.