873-680

Littelfuse
576-873-680
873-680

Fabricante:

Descripción:
Fuse Holders Accessories TETHER FOR HWB18

En existencias: 106

Existencias:
106 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 024,64 ₡1 024,64
₡927,05 ₡4 635,25
₡867,42 ₡8 674,20
₡731,89 ₡36 594,50
₡634,30 ₡63 430,00
₡538,88 ₡161 664,00
₡501,48 ₡250 740,00
₡498,77 ₡498 770,00
₡453,23 ₡1 133 075,00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Accesorios de portafusibles
RoHS:  
HWB18
Hardware
Tether
HWB18
Bulk
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Fuse Accessories
Cantidad de empaque de fábrica: 100
Subcategoría: Fuses
Nombre comercial: HWB
Peso de la unidad: 2,832 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
USHTS:
8533100042
ECCN:
EAR99

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

HWB18 18-Way Compact Power Distribution Modules

Littelfuse HWB18 18-Way Compact Hard-Wired Power Distribution Modules (PDMs) feature 18 cavities that accept 2.8mm fuse and relay components. HWB18 is ideal for accessory circuits and overflow circuits from a designer's main PDM. Littelfuse HWM18 can hold plug-in components, including MINI fuses, MINI format circuit breakers, 4-pin single throw relays, and 5-pin double throw relays. HWB18 offers durable construction, an IP67/IP69K rating, and a compact size. Users can customize their circuitry utilizing direct wire-to-component connections that are crimped to the wire harness with grommets to seal the bottom of the module.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.