TE Connectivity / DEUTSCH
DEUTSCH has been one of the leading manufacturers of high-performance solutions for harsh environment applications for more than 70 years. TE Connectivity DEUTSCH, with their combined expertise and a robust product line, the company is able to serve customers more completely across many industries.
Productos destacados por TE Connectivity / DEUTSCH
Conectores sellados de 38 posiciones NTSEAL
Adds the flexibility of a 38-position option to the NTSEAL sealed connector family.
Conectores DT con tapa a presión
Designed for reliability and effective protection against environmental stresses.
Conectores de alta velocidad DT
Canales Ethernet de un solo par de alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
DTM EEC Headers
250VDC maximum voltage, 7.5A current rating, and -55°C to +125°C operating temperature range.