GRF4014

Guerrilla RF
459-GRF4014
GRF4014

Mfr.:

Description:
RF Amplifier .1-6GHz GaAs Gain 17dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 6 GHz
3 V to 8 V
65 mA
17 dB
0.73 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
24.8 dBm
38 dBm
- 40 C
+ 105 C
GRF4014
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF4014-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 235,881 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

In Stock: 70 511

Stock:
70 511
Can Ship Immediately
On Order:
12 500
Expected 11/12/2026
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡1 561,40 ₡1 561,40
₡1 165,84 ₡11 658,40
₡1 061,75 ₡26 543,75
₡952,45 ₡95 245,00
₡900,41 ₡225 102,50
₡879,59 ₡439 795,00
₡837,95 ₡837 950,00
Full Reel (Order in multiples of 2500)
₡811,93 ₡2 029 825,00
₡796,31 ₡3 981 550,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩