NO2-4FDW-A

Neutrik
568-NO2-4FDW-A
NO2-4FDW-A

Fabricante:

Descripción:
Conectores de fibra óptica opticalCON DUO, Blk Chassis, IP 65 Rated

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 101

Existencias:
101 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡72 933,74 ₡72 933,74
₡69 924,88 ₡699 248,80
₡66 764,22 ₡1 669 105,50
₡62 790,35 ₡3 139 517,50

Atributo del producto Valor de atributo Seleccionar atributo
Neutrik
Categoría de producto: Conectores de fibra óptica
RoHS:  
REACH - SVHC:
opticalCON
LC Connectors
Duplex
4 Position
IP65
- 30 C
+ 80 C
Material del cuerpo: Polyamide
Marca: Neutrik
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: HU
Tipo de producto: Fiber Optic Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: Fiber Optic
Nombre comercial: opticalCON
Alias de las piezas n.º: NO2-4FDW-1-R
Peso de la unidad: 36,704 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.