D6F-WCABLE

Aratas
653-D6F-WCABLE
D6F-WCABLE

Mfr.:

Description:
Flow Sensors Cable for D6F-W MEMS Flow Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Flow Sensors
RoHS:  
Accessory, Cable
Cable Connector Assembly for MEMS D6F-W Air Flow Sensor
1 V to 5 V
Brand: Aratas
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 1007617 651549 D6FWCABLE
Unit Weight: 6,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D6F-W MEMS Flow Sensors

Aratas D6F-W MEMS Flow Sensors use unique flow path structures for high-performance flow rate measurement. These sensors feature enhanced anti-dust performance and ±5% FS high accuracy. The D6F-W sensors offer a three-pin connector, 5.7VDC maximum output voltage, and IEC IP40 degree of protection. These sensors from Aratas are capable of precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy. The integral passive Dust Segregation System (DSS) prevents contamination of sensor element.

D6F Series MEMS Sensor - EXPANSION

Omron has expanded the D6F Series MEMS Sensors portfolio to now include D6F-P0010AM2, a manifold-mount gas flow sensor with a space-saving flange-mount to the flow path manifold rather than using tubes and fittings, D6F-W10A1, a 10m/second MEMS gas velocity sensor (in the same body as the D6F-0W01A1 and D6F-W04A1 models), and D6F-P0001A1, a compact, high-performance MEMS flow sensor with Dust Segregation Structure targeted at ultra low-flow applications.

Omron Electronics' award-winning D6F series MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

In Stock: 94

Stock:
94 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡3 169,63 ₡3 169,63
₡2 846,95 ₡14 234,75
₡2 591,92 ₡25 919,20
₡2 493,03 ₡124 651,50
₡2 404,55 ₡240 455,00
₡2 227,59 ₡1 113 795,00
₡2 154,73 ₡2 154 730,00