171960501

Wurth Elektronik
710-171960501
171960501

Fabricante:

Descripción:
Convertidores DC/DC: SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Non-Isolated
1 Output
2.7 V
5.5 V
600 mV to 5.5 V
600 mA
LGA-EP-6
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.6 mm (0.063 in)
Industrial
MagI3C-VDMM
Marca: Wurth Elektronik
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Empaquetado: Reel
Empaquetado: Cut Tape
Empaquetado: MouseReel
Producto: Non-Isolated / PoL
Tipo de producto: Non-Isolated DC-DC Converters
Cantidad de empaque de fábrica: 2000
Subcategoría: DC-DC Converters
Peso de la unidad: 47,800 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

MagI³C Variable Step-Down MicroModules (VDMM)

Würth Elektronik MagI³C VDMM Variable Step-Down MicroModules are designed as small, low-power, fully integrated DC-DC power supplies. The devices include a buck switching regulator, an inductor, and small input and output capacitors in one package. The modules feature spread spectrum technology to optimize EMI performance and support two solder cycles, ensuring flexibility and reliability during manufacturing. The VDMM family complies with the low-noise electromagnetic emission norm EN55022 class B. Due to its small size and high efficiency, the MicroModules are particularly suitable for portable instruments and battery-powered equipment. The modules are available in 2 package sizes.

En existencias: 12 006

Existencias:
12 006 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
35 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡1 899,70 ₡1 899,70
₡1 753,97 ₡17 539,70
Envase tipo carrete completo (pedir en múltiplos de 2000)
₡1 660,28 ₡3 320 560,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.