MIMXRT1052DVL6B

NXP Semiconductors
771-MIMXRT1052DVL6B
MIMXRT1052DVL6B

Fabricante:

Descripción:
Microcontroladores ARM - MCU i.MXRT1050 A1

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 300

Existencias:
300 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 473 ₡6 473
₡5 075 ₡50 750
₡4 454 ₡111 350
₡4 228 ₡422 800
₡4 101 ₡984 240
₡3 857 ₡1 851 360
₡3 793 ₡4 551 600

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
600 MHz
127 I/O
512 kB
925 mV
1.3 V
0 C
+ 95 C
Tray
Marca: NXP Semiconductors
Tamaño de ROM de datos: 96 kB
Tipo de interfaz: CAN, Ethernet, GPIO, I2C, I2S/SAI, UART, USB
Sensibles a la humedad: Yes
Serie de procesadores: i.MX RT1050
Tipo de producto: ARM Microcontrollers - MCU
Cantidad de empaque de fábrica: 240
Subcategoría: Microcontrollers - MCU
Nombre comercial: i.MX
Temporizadores de vigilancia: Watchdog Timer
Alias de las piezas n.º: 935365842557
Peso de la unidad: 284 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX RT1050 Crossover MCUs

NXP Semiconductors i.MX RT1050 Crossover MCUs are based on the Arm® Cortex®-M7 core. These are designed to bridge the gap between the performance of application processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption. The i.MX RT1050 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1050 supports product designs that include advanced multimedia for GUI and enhanced human-machine interface (HMI) experience. Features include an advanced 2D graphics acceleration engine, LCD display controllers, camera sensor interfaces, and audio interfaces for high-performance, multi-channel audio streaming. Through extensive external memory interface options, i.MX RT processors support greater design flexibility, including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash. Having high-speed interfaces between external memory and on-the-fly decryption enables secure external data storage, eliminating the need for embedded Flash.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.