BLF03VK221SNGD

Murata Electronics
81-BLF03VK221SNGD
BLF03VK221SNGD

Fabricante:

Descripción:
Núcleos de ferrita 220 OHM 40%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 13 116

Existencias:
13 116
Se puede enviar inmediatamente
En pedido:
15 000
Se espera el 17/3/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 15000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡63,8 ₡64
₡50,5 ₡505
₡47 ₡1 175
₡44,1 ₡2 205
₡41,8 ₡4 180
₡38,9 ₡9 725
₡36,5 ₡18 250
₡31,9 ₡31 900
₡27,3 ₡136 500
Envase tipo carrete completo (pedir en múltiplos de 15000)
₡27,3 ₡409 500
† ₡4 100 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Núcleos de ferrita
RoHS:  
BLF
Ferrite Beads
SMD/SMT
0201 (0603 metric)
220 Ohms
800 mA
40 %
155 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Número de canales: 1 Channel
Tipo de producto: Ferrite Beads
Cantidad de empaque de fábrica: 15000
Subcategoría: Ferrites
Frecuencia de prueba: 5 GHz
Peso de la unidad: 0,220 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

BLF Chip Ferrite Beads

Murata Electronics BLF Chip Ferrite Beads feature low DC resistance and a nickel barrier structure for solder heat resistance. These beads are effective in circuits without stable ground lines because they do not need a connection to the ground. Murata BLF Chip Ferrite Beads are available in AEC-Q200-qualified variants and in a range of compact sizes. The BLF series is ideal for general-purpose, powertrain, and safety applications.

Noise Suppression Measures for Wi-Fi 6

Wi-Fi® 6 is growing in demand because it is accessible even in crowded environments. The Institute of Electrical and Electronics Engineers (IEEE) set up the standard IEEE 802.11ax for Wi-Fi 6. Its use is expected for public Wi-Fi in extremely crowded locations, such as stations and airports. Wi-Fi 6 offers enhanced maximum transmission speed through modulation (1024QAM) and orthogonal frequency-division multiple access (OFDMA), a technology that effectively assigns packets to multiple users. However, the modulation (1024QAM) is weak against noise, and the importance of noise suppression measures may increase compared to conventional standards.

Noise Problems/Noise Suppression in the 5GHz Band

Wireless LAN capabilities are continually being added to growing numbers of smartphones and other digital devices. In certain regions, technology using the 5GHz band for LTE communication (LAA/LTE-U) was adopted for enabling higher speeds for data communication. And because wireless communication in the 5GHz band is expected to keep growing, Murata researched noise problems that occur in communication using the 5GHz band and developed several solutions.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.