B74999T9999M099

EPCOS / TDK
871-B74999T9999M099
B74999T9999M099

Fabricante:

Descripción:
Kits de protección de circuitos Sample Kit TVS Diode bidirection Vdc 3.3-5v EIA0201 & 01005 slim 100um

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡13 595 ₡13 595
₡13 450 ₡67 250
₡12 047 ₡120 470
₡11 977 ₡5 988 500
1 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Kits de protección de circuitos
RoHS:  
B74999
ESD Protection Kits
Transient Voltage Suppressor Kit
Bulk
Marca: EPCOS / TDK
Para utilizar con: Protection Devices
Tipo de producto: Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Protection Kits
Alias de las piezas n.º: B74999T9999M99
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

EIA 0201 & 01005 TVS Diode Sample Kit

TDK EIA 0201 and 01005 TVS Diode Sample Kit consists of 10 types of ultra-compact components designed to protect voltage-sensitive components from electrostatic discharge (ESD). These TVS diodes provide excellent clamping voltage, low leakage, and fast response time for state-of-the-art protection. Capacitance values starting from 0.18pF enable excellent signal integrity on demanding high-speed interfaces, such as HDMI, USB 3.1, Thunderbolt, and Display Port. The ultra-small SMD package comes in a thickness of 100µm and 150µm, ideal for use in smartphones, smartwatches, wireless earbuds, and other wearables. The TDK EIA 0201 and 01005 TVS Diode Sample Kit includes packages with EIA sizes 0201 and 01005.

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.