Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Analog Devices AD9684-500EBZ Evaluation Board provides all of the support circuitry required to operate the AD9684 14-Bit 500MSPS Dual ADC in its various modes and configurations. The full-featured AD9684-500EBZ Evaluation Board includes the
Features
Full-featured evaluation board for the AD9684
SPI interface for setup and control
Wideband Balun driven input
No external supply needed. Uses 12V-1A and 3.3V-3A supplies from FMC
VisualAnalog® and SPI controller software interfaces
Typical Measurement Setup
Related Products
Analog Devices Inc. High-Speed ADC Evaluation Boards
Quickly evaluate the features and performance of selected products.