Analog Devices Inc. ADM3260 Hot Swappable Digital & Power Isolator
Analog Devices Inc. ADM3260 features hot swappable digital and power isolators with two non-latching, bidirectional communication channels. Based on the iCoupler® and isoPower® chip scale transformer technology, ADM3260 supports a complete isolated I²C interface and an integrated isolated DC-to-DC converter that supports up to 150mW of isolated power conversion.The bidirectional I²C channels eliminate the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. ADM3260's transceivers can be integrated with semiconductor circuitry. This enables a complete isolated I²C interface and allows the power converter to be implemented in a small form factor. The ADM3260 is available in 20-lead SSOP package and has an operating temperature range of -40°C to+105°C.
Features
- isoPower integrated, isolated DC-to-DC converter
- Regulated 3.15 V to 5.25V output
- Up to 150mW output power
- >25kV/μs High common-mode transient immunity
- iCoupler integrated I2C digital isolator
- Bidirectional I2C communication
- 3.0V to 5.5V supply/logic levels
- Open-drain interfaces
- Suitable for hot swap applications
- 30mA current sink capability
- 1000kHz maximum frequency
- 20-lead SSOP package with 5.3mm creepage
- 105°C High temperature operation
Applications
- Isolated I2C, SMBus, and PMBus interfaces
- Multilevel I2C interfaces
- Central office switching
- Disk arrays
- Telecommunication and data communication equipment
- 48V distributed power systems
- 48V power supply modules
- Networking
Block Diagram
Publicado: 2014-06-23
| Actualizado: 2022-03-11