Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Analog Devices Inc. EVAL-AD590 Evaluation Board is for demonstrating the performance and ease of use of the AD590. The AD590 is a 2-terminal integrated circuit temperature transducer. It produces an output current proportional to absolute temperature.
Features
Linear current output 1µA/K
Wide temperature range -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity ±0.3°C over full range (AD590M)
Wide power supply range 4V to 30V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form
Related Products
Analog Devices Inc. AD590 2-Terminal IC Temperature Transducers
Produce an output current proportional to absolute temperature.