Analog Devices Inc. EVAL-ADXL356BZ Evaluation Board

Analog Devices EVAL-ADXL356BZ Evaluation Board is designed to evaluate the performance of the ADXL356 quickly. The ADXL356 is a low-noise, low-power, 3-axis MEMS accelerometer. The EVAL-ADXL356BZ offers selectable ±10g and ±20g full-scale ranges.

The Analog Devices EVAL-ADXL356BZ Evaluation Board is ideal for evaluating the ADXL356 in an existing system because the stiffness and the small size minimize the effect on the system and acceleration measurements.

Features

  • 2 sets of spaced vias for populating 6-pin headers
  • Easily attaches to prototyping board or PCB
  • Small size and board stiffness minimize impact on the user system and acceleration measurements

Required Equipment

  • External host processor

Schematic

Schematic - Analog Devices Inc. EVAL-ADXL356BZ Evaluation Board
Publicado: 2019-07-03 | Actualizado: 2024-03-12