Analog Devices Inc. HMC84xx Wideband Low Noise Amplifiers

Analog Devices HMC84xx product family features gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifiers (LNAs) with wide bandwidths. Bandwidth ranges include 0.01-10GHz and DC to 28GHz. 

The HMC84xx amplifiers offer a high gain, low noise figure, and high output third-order intercept (IP3). The devices’ saturated output power (PSAT) of up to 22.5dBm enables the HMC84xx LNAs can serve as a local oscillator (LO) driver. 

With inputs/outputs (I/Os) internally matched to 50Ω, the HMC84xx amplifiers are well-suited for surface-mounted technology (SMT)-based, high-capacity microwave radio applications.

Features

  • High RF Bandwidth (Gain):
    • HMC8401: DC to 28GHz (13.5dB)
    • HMC8410: 0.01 to 10GHz (13.5dB)
  • Low noise figure: 
    • HMC8401: <2dB to 15GHz
    • HMC8410: <1.5dB to 8GHz
  • High output third-order intercept (IP3): 
    • HMC8401: 26dBm (typical) 
    • HMC8410: 33dBm (typical)
  • Input return loss:
    • HMC8401: >12dB full band
    • HMC8410: >10dB up to 6GHz
  • Output return loss
    • HMC8401: >10dB full band
    • HMC8410: >10dB up to 8GHz
  • Linearity
    • HMC8401: >32dB full band
    • HMC8410: >26dB up to 15GHz
  • Supply voltage:HMC8402: 7.5V at 60mA
    • HMC8402: 7V at 68mA
  • Saturated output power (PSAT)HMC8401: 19Bm (typical)
    • HMC8410: up to 22.5Bm
  • 50Ω matched input/output
  • Temperature Range
    • HMC8401: -40ºC to +85ºC
    • HMC8410: -55ºC to +85ºC

Applications

  • Test instrumentation
  • Microwave radios and very small aperture terminals (VSATs)
  • Military and space
  • Telecommunications infrastructure
  • Fiber optics

Videos

Block Diagrams

Publicado: 2016-10-11 | Actualizado: 2022-03-11