Analog Devices Inc. LTM4673 μModule® Step-Down Regulator

Analog Devices Inc. LTM4673 μModule® Step-Down Regulator is a quad output, dual 12A and dual 5A, switching mode DC-DC step-down μModule (power module) regulator. The LTM4673 integrates a 4-channel Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and create fault logs. The device operates over an input voltage range of 4.5V to 15.0V. The LTM4673 supports an output voltage range of 0.6V to 3.3V for 12A channels and 0.6V to 5.5V for 5A channels. Only bulk input and output capacitors are needed.

The LTM4673 features a 2-wire serial interface that allows outputs to be precisely margined, tuned, and programmable sequenced up and down. An internal 16-bit Analog to Digital Converter (ADC) monitors and supervises input and all four output voltages, currents, and temperatures. Faults can be programmed for overcurrent and undercurrent, voltage, and temperature threshold limits for four output channels and over and under-voltage for the input.

The Analog Devices Inc. LTM4673 μModule® Step-Down Regulator is offered in a 16.0mm × 16.0mm × 4.72mm BGA package with RoHS compliant terminal finish.

Features

  • Quad output, dual 12A and dual 5A, step-down μModule regulator with a digital interface
  • Wide 4.5V to 15V input voltage range
  • Dual 12A DC output From 6V to 3.3V
  • Dual 5A DC output From 6V to 5.5V
  • ±0.5% total output voltage regulation with servo
  • ±5% current readback accuracy in 12A channels
  • 400kHz PMBus-compliant I2C serial interface
  • Accurate monitoring of input voltage, four output voltages, currents, and temperatures
  • Integrated 16-bit ΔS ADC
  • Digital programmable output voltage trim, sequencing, and margining for each channel
  • Manage faults and warnings
  • Onboard EEPROM fault log record
  • Dual true differential sensing amplifier
  • Parallelable output for higher output current
  • Drop-in pin-compatible with non-PSM LTM4671 Quad Output μModule Regulator
  • 16.0mm × 16.0mm × 4.72mm BGA-361 package

Applications

  • Telecom and networking
  • Multi-rail point of load regulation
  • Industrial equipment
  • FPGA, DSP, and ASIC applications

Configurable Output Array

Analog Devices Inc. LTM4673 μModule® Step-Down Regulator

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. LTM4673 μModule® Step-Down Regulator
Publicado: 2022-06-03 | Actualizado: 2022-06-08