Analog Devices Inc. MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Features

  • Low power
  • High resolution
  • Activity/inactivity monitoring
  • Free-fall detection
  • 1.8V to 3.6V supply voltage range
  • 1.6V to VS I/O voltage range
  • SPI (3- and 4-wire) and I²C digital interfaces
  • Measurement ranges selectable via serial, SPI command
  • Wide temperature range (−40°C to +125°C)
  • High shock survival up to 10,000g
  • Pb free/RoHS compliant

Applications

  • Handsets
  • Medical instrumentation
  • Gaming and pointing devices
  • Industrial instrumentation
  • Personal navigation devices
  • Hard disk drive(HDD) protection
  • Vehicle dynamic controls
  • Electronic chassis controls
  • Platform stabilization/leveling
  • Alarms and motion detectors
  • High accuracy, 2-axis tilt sensing
  • Abuse event detection
  • Vibration monitoring and control
  • Vehicle collision sensing
  • Shock detection
View Results ( 59 ) Page
N.º de artículo Tipo de sensor Eje sensor Aceleración Sensibilidad Tipo de interfaz Resolución Hoja de datos
ADXL343BCCZ 3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB I2C, SPI 16 bit ADXL343BCCZ Hoja de datos
ADXL354BEZ-RL7 3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g I2C, SPI 20 bit ADXL354BEZ-RL7 Hoja de datos
ADXL363BCCZ-RL7 3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g SPI 12 bit ADXL363BCCZ-RL7 Hoja de datos
ADXL212AEZ 2-axis X, Y 2 g ADXL212AEZ Hoja de datos
AD22293Z-RL7 2-axis X, Y 5 g 312 mV/g AD22293Z-RL7 Hoja de datos
ADXL203CE-REEL 2-axis X, Y 1.7 g 1000 mV/g ADXL203CE-REEL Hoja de datos
ADXL206HDZ 2-axis X, Y 5 g 312 mV/g ADXL206HDZ Hoja de datos
ADXL327BCPZ 3-axis X, Y, Z 2 g 420 mV/g ADXL327BCPZ Hoja de datos
ADXL327BCPZ-RL7 3-axis X, Y, Z 2 g 420 mV/g ADXL327BCPZ-RL7 Hoja de datos
ADXL335BCPZ-RL 3-axis X, Y, Z 3 g 300 mV/g ADXL335BCPZ-RL Hoja de datos
Publicado: 2015-05-18 | Actualizado: 2022-03-11