Analog Devices Inc. Resolver Encoders

Analog Devices Inc. Resolver Encoders are a complete solution for the AD2S1210 all-in-one resolver-to-digital converter. The AD2S1210 is compatible with a broad temperature range (-40°C to 125°C). The Analog Devices Inc. Resolver Encoders utilize AD8694 amplifiers to establish a third-order Butterworth low-pass filter, facilitating the transmission of resolver signals to the AD2S1210. Moreover, the LTC4332 SPI extender allows system partitioning, offering the flexibility to position the microcontroller at the servo drive instead of the encoder. This choice not only conserves space but also simplifies the design.

Features

  • High-resolution resolver-to-digital conversion
  • -40°C to 125°C wide operating temperature range 
  • Integration of AD8694 amplifiers
  • Third-order Butterworth low-pass filter
  • Compatibility with resolver signals
  • LTC4332 SPI extender support
  • System partitioning capability
  • Space-saving design option
  • Reduced design complexity

Applications

  • Industrial automation
  • Robotics
  • Servo motor control
  • Motion control systems
Publicado: 2023-08-21 | Actualizado: 2023-09-05