Analog Devices / Maxim Integrated TMC5241-EVKIT Controller/Driver IC Evaluation Kit
Analog Devices TMC5241-EVKIT Controller/Driver IC Evaluation Kit is part of the ADI-Trinamic evaluation board system. The boards included in this kit, in combination with the TMCL-IDE, enable an uncomplicated initial evaluation of the TMC5241 while providing full control of all its features.
The Analog Devices TMC5241 is a smart, high-performance stepper motor controller and driver IC with serial communication interfaces (SPI and UART) and extensive diagnostic capabilities. It combines a flexible, jerk-optimized ramp generator for automatic target positioning. It also features the industry's most advanced stepper motor driver, with a 256-microstep built-in indexer, fully integrated 65V, 3.0A maximum H-bridges, and non-dissipative integrated current sensing (ICS).
Features
- 4.5VDC to 65VDC single-supply voltage range
- Current ratings per H-bridge (+25°C, typical)
- IRMS = 2ARMS (2.8A sine peak) at VS = 24V
- IRMS = 1.7ARMS (2.4A sine peak) at VS = 48V
- SPI and single-wire UART
- Encoder interface and 2x reference switch input
- Brake output
Applications
- Textiles, sewing machines, and knitting machines
- Lab and factory automation
- ID printers/card printers
- Liquid handling, medical applications
- Office automation and paper handling
- POS, massage chairs
- ATM, cash recyclers, bill validators, cash machines
- CCTV, security
- Pumps and valve control
- Heliostat and antenna positioning
- Stage lighting
Kit Contents
- TMC5241-EVAL evaluation board
- Landungsbruecke PC interface board
- Eselsbruecke bridge connection board
Required Equipment
- TMC5241-EVAL (included)
- Landungsbrücke board (included)
- Eselsbrücke board (included)
- A compatible motor (e.g., a Qmot stepper motor)
- Power supply
- Cables to interface the motor, encoders, and power supply
- Current TMCL-IDE Trinamic Motion Control Language IDE
- Current firmware for TMC-EvalSystem
Board Layout