Advantech WOP-200K Series WQVGA Operator Panels

WOP-200K Series WQVGA Operator Panels are available with LCDs of varying sizes from 4.3" to 15". The WOP-200K systems are bundled with HMINavi software. HMINavi is a human-machine interface designed for HMI applications with powerful connectivity drivers that support 500+ variety market brands of PLCs.

Features

  • ARM9™ 32-bit RISC processor with 64MB SDRAM working memory
  • Supports over 500+ PLC industrial communication protocols
  • Backup memory 128KB for retaining critical data or parameter
  • Supports the HMINavi Designer development tool-free on Windows 10
  • Supports HMINavi Runtime data downloads through Serial, Ethernet, USB port
  • No limitation on the internal I/Os points used for a variety of applications
  • Easy to switch one application to different LCD sizes in seconds
  • Supports operation in both landscape and portrait mode
  • Panel-mount design ensures easy installation and IP66-rated front panel

Videos

View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
WOP-204K-NAE WOP-204K-NAE Hoja de datos Pantallas HMI y PC de panel 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E
WOP-207K-NAE WOP-207K-NAE Hoja de datos Pantallas HMI y PC de panel 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe
WOP-208K-NAE WOP-208K-NAE Hoja de datos Pantallas HMI y PC de panel 8" SVGA, 64MB, 128MB(NAND),Serialx3,Ethe
WOP-210K-NAE WOP-210K-NAE Hoja de datos Pantallas HMI y PC de panel 10.1" WSVGA, 64MB, 128MB(NAND),Serialx3,
WOP-215K-NAE WOP-215K-NAE Hoja de datos Pantallas HMI y PC de panel 15" XGA, 64MB, 128MB(NAND),Serialx3,Ethe
WOP-212K-NAE WOP-212K-NAE Hoja de datos Pantallas HMI y PC de panel 12" XGA, 64MB, 128MB(NAND),Serialx3,Ethe
Publicado: 2021-10-28 | Actualizado: 2026-02-12