Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Allegro MicroSystems APEK89301GES-01-T Demonstration Board is intended to demonstrate the A89301 controller. The A89301 is a 3-phase, sensorless, brushless DC (BLDC) motor driver (gate driver) which can operate from 5.5V to 50V, part of Allegro’s QuietMotion solutions. The APEK89301GES-01-T board has an operating temperature range of -20°C to +85°C.
Applications
Ceiling fans
Pedestal fans
Bathroom exhaust fans
Home appliance fans and pumps
Associated Products
Allegro MicroSystems Brushless DC Drivers
Engineered to meet market challenges, delivering cost-optimized systems and improved time-to-market.