Amphenol FCI BergStak® 0.635mm Connectors
Amphenol FCI BergStak® 0.635mm Connectors feature a low 3mm stack height and 80 and 140 positions, making them ideal for applications requiring high pin counts and a low-profile connection. These compact, board-to-board connectors offer a micro-pitch of 0.635mm and support signal speeds of up to 8Gb/s with an open pin field for design flexibility. Additional features include polarization to prevent mismating, side walls that protect the contacts during mating, and UL 94V-0 housing made from high-temperature thermoplastic LCP. The connectors offer a current rating of 0.5A per contact (all contacts powered), 1000MΩ minimum insulation resistance, and a voltage rating of 100VAC/DC. Amphenol FCI BergStak 0.635mm Connectors provide a high-performance, space-saving solution for data servers, automation machines, medical devices, and more.Features
- Micro-pitch of 0.635mm
- Low-profile design to support 3mm stack height
- High pin counts of 80 and 140
- High-performance, space-saving solution
- Polarization feature to prevent mismating
- Side walls to protect the contacts during mating
- High-speed performance of 8Gb/s with open-pin-field offers design flexibility
- UL 94V-0 housing made from high-temperature thermoplastic LCP
Applications
- Medical devices
- Industrial instrumentation
- Automation machines
- Data servers and storage
- Automotive
- Advanced driver assistance systems (ADAS)
Specifications
- 0.5A current rating per contact (all contacts powered)
- 1000MΩ minimum insulation resistance
- 100VAC/DC voltage rating
- -55°C to +85°C operating temperature range
Connector Details
Additional Resources
Publicado: 2023-01-19
| Actualizado: 2023-01-27