Amphenol LTW M12 Highly Flexible Cables

Amphenol LTW M12 Highly Flexible Cables are designed for constant-moving applications. The devices are especially ideal for modern automated manufacturing systems. Amphenol LTW M12 Highly Flexible Cables feature IP68 and IP69K waterproof ratings and current ratings of 2A to 4A.

Features

  • 5 million cycles cableveyor test
  • 1 million cycles 90° bending test
  • 6 Million cycles (S≤4mm2) flexible test
  • TÜV 2 PFG 2577 Class II bending standard
  • M12 recommended connector series

Applications

  • Constant moving applications
    • Automated manufacturing systems

Specifications

  • IP65, IP67, and IP68 waterproof ratings
  • 2A to 4A current ratings
  • 1M to 5M cable lengths
  • Meets IEC 61076-2-101 and IEC 61076-2-104 standards
Publicado: 2021-02-09 | Actualizado: 2026-02-04