Amphenol Aerospace MIL-DTL-26482 Series II Circular Connectors
Amphenol MIL-DTL-26482 Series II Matrix® Circular Connectors are compliant with the MIL-DTL-26482 standard for harsh environments. These connectors feature an environmentally resistant design, rear insertable / releasable contacts to protect the front of the connector, and contacts rated to SAE AS39029. Additional features include a three-point bayonet lock system, five-key / keyway design, and visual confirmation of complete coupling.Amphenol MIL-DTL-26482 Series II Matrix Circular Connectors have a recommended operating voltage of 1000VAC (RMS), -65°C to +200°C operating temperature range, and a minimum of 500 mating cycles. This series is available in shell sizes 8 to 24, 34 insert arrangements, alternate positioning, and various finishes. The circular connectors are suited for military and commercial air, military aircraft carriers, C4ISR, and instrumentation / process control / test equipment.
Features
- Compliant with MIL-DTL-26482 for harsh environments
- Environmentally resistant design
- Rear insertable / releasable contacts to protect connector front
- Contacts rated to SAE AS39029
- 3-point bayonet lock system
- 5-key / keyway design
- Visual confirmation of complete coupling
- Alternate positioning
Applications
- Military and commercial air
- Military aircraft carriers
- C4ISR
- Instrumentation / process control / test equipment
Specifications
- 1000VAC (RMS) recommended operating voltage
- 500 minimum mating cycles
- 8 to 24 shell sizes
- 34 insert arrangements
- -65°C to +200°C operating temperature range
Publicado: 2011-04-26
| Actualizado: 2022-12-27