Amphenol Advanced Sensors AB Thermistors
Amphenol Advanced Sensors AB Thermistors utilize chip-in-glass (CG) technology with proven reliability to provide 14,004Ω at 37°C, 25/50 Beta: 3500 nominal, and a fast response time. These thermistors feature excellent point isolation of measurement and have a small profile for tight spaces. Applications for Amphenol AB Thermistors include continuous cardiac output monitoring, catheters (thermal dilution, foley, and esophageal catheters), and monitoring for internal body temperature.Features
- CG technology with proven reliability
- 14,004Ω at 37°C
- 25/50 Beta: 3500 nominal
- Fast response time
- Small profile for tight spaces
- Excellent point isolation of measurement
Applications
- Continuous cardiac output monitoring
- Thermal dilution catheters
- Foley catheters
- Esophageal catheters
- Internal body temperature monitoring
- Other disposable temperature monitoring
Resistance Vs. Temperature
Publicado: 2015-12-21
| Actualizado: 2023-01-31