Amphenol / SV Microwave SMP/SMPM/SMPS Surface-Mount PCB Connectors
Amphenol / SV Microwave SMP/SMPM/SMPS Surface-Mount PCB Connectors are single-port, two-port, and four-port connectors ideal for high-frequency printed circuit board applications where precision is vital. SMP connectors conform to DSCC 94007, 94008, and MIL-STD-348. The SMPM connectors improve the application density and operating frequency range of the SMP connector. The SMPS connectors utilize the same great features of the SMP and SMPM connectors in an even more compact package.Features
- Single-, 2-port, and 4-port configurations
- High density, small form factor
Applications
- Military/aerospace
- RF test and measurement boards
- High-speed digital component tests
Specifications
- 50Ω impedance
- 65GHz frequency
- ≥-80dB typical shielding effectiveness
- Misalignment
- 0.010" axial
- ±0.010" radial
- Dielectric withstanding voltages
- 500VRMS for SMP
- 325VRMS for SMPM
- 250VRMS for SMPS
- -65°C to +165°C temperature range
Videos
Publicado: 2021-10-19
| Actualizado: 2025-02-25