Analog Devices Inc. ADA4571 Magnetic Sensor Evaluation Kits

Analog Devices Inc. ADA4571 Magnetic Sensor Evaluation Kits feature the ADA4571 Integrated AMR Angle Magnetic Sensors in an end-of-shaft magnet configuration. These evaluation kits are composed of an ADA4571 or ADA4571-2 motherboard, a magnetic stimulus on a hand turnable mount, a USB interface, and an SDP-S controller board. LabVIEW 2013 or 2015 graphical user interface (GUI) software for Windows® is required.

The evaluation boards feature an onboard 5V regulator, 4-channel or 6-channel simultaneous sampling, analog-to-digital converter (ADC), and jumpers to enable temperature compensation and power-down modes. The motherboards also feature test points and unpopulated coaxial connectors for the three or six device outputs.

The required SDP-S controller board controls the ADC on the motherboard, reads back the outputs, changes the digital inputs, interfaces with the GUI, and supplies power to the evaluation board through the USB connection.

Features

  • USB 2.0 interface
  • Jumper or computer-controlled temperature compensation mode enable
  • Jumper or computer-controlled power-down mode enable
  • Measurement test points and coaxial connectors

Kit Contents

  • ADA4571 or ADA4571-2 magnetic stimulus
    • Dipole magnet
    • Hand movable mounting
  • Read back electronics

Required Equipment

  • 6V to 12V bench supply (optional)
  • LabVIEW 2013 or 2015 software
  • SDP-S controller board
  • USB cable (supplied with the SDP-S controller board)

END OF SHAFT EVALUATION SYSTEM

Analog Devices Inc. ADA4571 Magnetic Sensor Evaluation Kits
Publicado: 2023-01-17 | Actualizado: 2023-03-16