Analog Devices Inc. EVAL-ADGS5412 Evaluation Board

Analog Devices Inc. EVAL-ADGS5412 Evaluation Board helps designers evaluate the ADGS5412 SPI Controlled, High Voltage, Latch-Up Proof, Quad SPST Switches. The EVAL-ADGS5412 Evaluation Board from Analog Devices is designed with the ADGS5412 at the center of the board. Wire screw terminals are provided to connect to each of the sources and drain pins. Three screw terminals power the device. A fourth terminal provides designers with a defined digital logic supply voltage. 

Features

  • Evaluates the ADGS5412 switches
  • Interfaces to the USB port of a PC via the SDP-B board
  • Wire screw terminals
Publicado: 2017-11-17 | Actualizado: 2022-05-09