TTM Technologies AIR Modules with Connectorized Antenna

TTM Technologies Integrated Radio (AIR) Modules with Connectorized Antenna offer an easy way to implement RF capability when designing a wireless version of a currently wired product or developing a wireless product from the ground up. These high-performance, FCC-certified modules incorporate a Texas Instruments transceiver chip in a 9mm x 12mm x 2.5mm package. TTM Technologies AIR Modules provide cost-effective integration and implementation into applications and offer low-power performance.

Features

  • Connectorized antennas
  • Cost-effective way to implement RF capability
  • 9mm x 12mm x 2.5mm package

Pin Diagram

Application Circuit Diagram - TTM Technologies AIR Modules with Connectorized Antenna
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Potencia de salida Frecuencia
A1101R04C00GM A1101R04C00GM Hoja de datos Módulos Sub-GHz 400MHz Radio Only Connector 10 dBm 433 MHz to 434.4 MHz
A1101R08C00GM A1101R08C00GM Hoja de datos Módulos Sub-GHz 800MHz Radio Only Connector 10 dBm 868 MHz
A2500R24C00GM A2500R24C00GM Hoja de datos Módulos RF 2400MHz Radio Only Connector 0.5 dBm 2.4 GHz to 2.4835 GHz
Publicado: 2010-11-16 | Actualizado: 2024-12-16