Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Apex Microtechnology MSA240 Pulse Width Modulation Amplifiers are a cost-effective solution for industrial applications with outstanding performance. The MSA240 amplifiers include an oscillator, comparator, error amplifier, current limit comparators, 5V reference, a smart controller, and a full-bridge output circuit. The switching frequency is programmable up to 50kHz. The Apex Microtechnology MSA240 is built on a thermally conductive but electrically insulating substrate that can be mounted to a heatsink.
Features
Low cost
100V high voltage
20A high output current
2kW output capability
Variable switching frequency
Applications
Brush motor control
MRI
Magnetic bearings
Class D switchmode amplifier
Videos
Typical application
Related Products
Apex Microtechnology MSA260 Open Frame PWM Amplifier