Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Arduino ASX00061 Nano Connector Carrier is a practical solution for expanding the capabilities of the Nano product family. The Arduino ASX00061 is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with the Modulino® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing ideas to life. The onboard microSD card slot unlocks possibilities for data logging, Edge AI, and real-time storage needs.
Features
Interfaces
2x Grove analog/digital connectors
1x Grove I2C connector
1x Grove UART connector
1x Qwiic I2C connector
1x microSD card reader
I/O voltage switchable between +3.3V and +5V
28mm x 43mm size
-40°C to +85°C operating temperature range
Applications
Industrial automation
Data logging
Predictive maintenance
Proof of concept
Rapid prototyping
Compact devices
Smart homes
Controllers
Edge AI
Research and development
Education
Micropython learning
Cross-disciplinary student projects
Sustainability and Green technology
Power Tree
Pinout
Block Diagram
Related Development Tools
Arduino Cloud
All-in-one IoT solution that empowers makers to bring projects to life quickly and easily.