ArduSimple simpleRTK2B Multiband RTK Application Boards

ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology, including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1σ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.

Features

  • Works as a standalone board (one board operation without radio)
  • Works in base-rover/base-multi rover configuration
  • Works in moving base configuration
  • Runs with ZED-F9P GNSS module, u-blox description, and u-blox product summary
  • ZED-F9P GNSS module can be configured via simpleRTK2B USB port and u-blox u-center application
  • ZED-F9P GNSS module can be configured via Arduino headers and UBX protocol
  • Xbee radio modules can be configured via simpleRTK2B USB port and Digi XCTU application
  • Xbee radio modules can be configured via Arduino headers and Xbee protocol
  • Radios can work either with Xbee transparent mode or Xbee API mode
  • Connects with Arduino/STM32 boards with 2xUART that can be configured at will
  • Power status and RTK fix LEDs

Specifications

  • Can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board
  • 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage)
  • Protected against double power source (header+USB)
  • 600mW (without radios) power consumption
  • GPS, GLONASS, BEIDOU, GALILEO, NMEA Protocol
  • 1227.6MHz, 1575.42MHz Frequencies
  • USB, UART Interfaces

Board Layout

Location Circuit - ArduSimple simpleRTK2B Multiband RTK Application Boards
View Results ( 5 ) Page
N.º de artículo Descripción
AS-STARTKIT-LR-L1L2-EUNH Herramientas de desarrollo de GNSS / GPS simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio Europe
AS-RTK2B-LIT-L1L2-SMA Herramientas de desarrollo de GNSS / GPS SimpleRTK2B Lite GPS/GNSS L1/L2 RTK Board
AS-STARTKIT-LR-L1L2-NANH-00 Herramientas de desarrollo de GNSS / GPS simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio North America
AS-STARTKIT-BASIC-L1L2-NH Herramientas de desarrollo de GNSS / GPS simpleRTK2B - Basic Starter Kit IP67 - Option: Arduino Headers Not soldered
AS-RTK2B-F9P-L1L2-NH Herramientas de desarrollo de GNSS / GPS simpleRTK2B GPS/GNSS L1/L2 RTK Board
Publicado: 2020-05-12 | Actualizado: 2024-04-29