Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.
Features
Based on MIL-PRF-55365 standards
High CV ratings with low ESR characteristics
Designed and tested for non-critical commercial and industrial applications
Featured Capacitors
KYOCERA AVX TAZ Tantalum Chip Capacitors
Feature a 0.10µF to 100µF capacitance range and a 4 to 50V rated voltage.