KYOCERA AVX TPM Multi-Anode Ultra-Low ESR Capacitors
KYOCERA AVX TPM Multi-Anode Ultra-Low ESR Capacitors are available in a range of case codes and offer low equivalent series resistance (ESR). The series features a capacitance / voltage (CV) range of 10µF to 2200µF / 2.5V to 50V. The tantalum capacitors utilize a "mirror" multi-anode construction in the D and Y case sizes to reduce ESL to half. KYOCERA AVX TPM Multi-Anode Ultra-Low ESR Capacitors are ideal for high-power DC/DC general applications.Features
- Multi-anode construction
- Low ESR
- 10µF to 2200µF capacitance range
- 2.5V to 50V voltage range
- Range of case sizes
- Ideal for high-power DC/DC general applications
- "Mirror" multi-anode construction used with D and Y case capacitors reduces ESL to half
View Results ( 258 ) Page
| N.º de artículo | Régimen de voltaje de CC | Capacitancia | Tolerancia | ESR | Corriente de fuga |
|---|---|---|---|---|---|
| TPME477K006R0030 | 6.3 VDC | 470 uF | 10 % | 30 mOhms | 28 uA |
| TPME337M016R0050 | 16 VDC | 330 uF | 20 % | 50 mOhms | 52.8 uA |
| TPME106M050R0120 | 50 VDC | 10 uF | 20 % | 120 mOhms | 5 uA |
| TPME158M004R0018 | 4 VDC | 1500 uF | 20 % | 18 mOhms | |
| TPMD476M025R0055 | 25 VDC | 47 uF | 20 % | 55 Ohms | |
| TPME477K006R0018 | 6.3 VDC | 470 uF | 10 % | 18 mOhms | |
| TPME106K050R0120 | 50 VDC | 10 uF | 10 % | 120 mOhms | 5 uA |
| TPME227M016R0040 | 16 VDC | 220 uF | 20 % | 40 mOhms | 35 uA |
| TPME687K004R0018 | 4 VDC | 680 uF | 10 % | 18 mOhms | |
| TPMD476K025R0055 | 25 VDC | 47 uF | 10 % | 55 Ohms |
Publicado: 2008-04-14
| Actualizado: 2022-03-11