Banner Engineering S18 Series Photoelectric Sensors
Banner Engineering S18 Series Photoelectric Sensors feature EZ-beam technology with specially designed optics and electronics for reliable sensing without adjustments. The sensors are self-contained, fixed-field, infrared diffuse mode sensors with far-limit cutoff, a type of background suppression. High excess gain and fixed-field technology allow the components to detect low-reflectivity objects while ignoring background surfaces. The S18 EZ-beam series sensors feature a -40°C to 70°C operating temperature range, <1 microamp at 30VDC off-stage leakage current, and 20mA receiver current. These Epoxy encapsulated barrel-mount sensors are leakproof, rated NEMA 6P and IEC IP67 per IEC 60529.Features
- Output configuration (DC voltage):
- SPDT solid-state DC switch; choose NPN (current sinking) or PNP (current sourcing) models
- Light operate- N.O. output conducts when sensor sees its own (or the emitter’s) modulated light
- Dark operate- N.C. output conducts when the sensor sees dark; the N.C. (normally closed) output may be wired as a normally open marginal signal alarm output, depending upon wiring to power supply (U.S. patent 5087838)
- Output rating (DC voltage):
- 150mA maximum (each) in standard wiring (when wired for alarm output, the total load may not exceed 150mA)
- <1 microamp at 30VDC OFF-state leakage current:
- <1V at 10mA DC; <1.5V at 150mA DC ON-state saturation voltage
- Protected against false pulse on power-up and continuous overload or short circuit of outputs
- Output response time (DC voltage):
- 3ms ON and 1.5ms OFF opposed mode models
- 3ms ON and OFF retroreflective, fixed-field, and diffuse mode models
- NOTE: 100ms delay on power-up; outputs do not conduct during this time
- Repeatability:
- 375μs opposed mode models
- 750μs retroreflective, fixed-field, and diffuse mode models
- Repeatability and response are independent of signal strength
- Environmental rating:
-
- Leakproof design rated NEMA 6P and IEC IP67 per IEC 60529
- IP69K per DIN40050 for the quick disconnect and cable models when the cables are protected from direct spray
- Vibration and mechanical shock:
- All models meet MIL-STD-202F, method 201A (vibration: 10Hz to 60Hz maximum, 0.06inch (1.52mm) double amplitude, 10G acceleration) requirements
- Method 213B conditions H&I
- 75G with device operating; 100G for non-operation shock
Applications
- Industrial automation
- Smart factories
- Material handling and packaging
- Conveyor statistics
Dimensional Diagram
Additional Resource
Related Accessories
View Results ( 149 ) Page
| N.º de artículo | Hoja de datos | Método de detección | Distancia de detección | Clasificación IP | Configuración de salida | Altura | Voltaje de alimentación operativo | Voltaje de alimentación - Máx. | Voltaje de alimentación - Mín. | Método de conexión |
|---|---|---|---|---|---|---|---|---|---|---|
| S18SP6FF50 | ![]() |
Background Suppression | 50 mm | IP67, IP69K | PNP-LO/DO | 65 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Cable |
| S18SN6FF100Q | ![]() |
Background Suppression | 100 mm | IP67, IP69K | NPN-LO/DO | 83.8 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Connector |
| S18RW3FF25 | ![]() |
Background Suppression | 25 mm | IP67, IP69K | Solid State Relay-DO | 86.3 mm | 20 VAC to 250 VAC | 250 VAC | 20 VAC | Cable |
| S18SN6DLQ | ![]() |
Diffuse | 300 mm | IP67, IP69K | NPN-LO/DO | 78 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Connector |
| S18SP6FF50 W/30 | ![]() |
Background Suppression | 50 mm | IP67, IP69K | PNP-LO/DO | 65 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Cable |
| S18RW3RE | ![]() |
Opposed Emitter/Receiver | 20 m | IP67, IP69K | Solid State Relay-DO | 85.3 mm | 20 VAC to 250 VAC | 250 VAC | 20 VAC | Cable |
| S18RW3DQ1 | ![]() |
Diffuse | 100 mm | IP67, IP69K | Solid State Relay-DO | 104.1 mm | 20 VAC to 250 VAC | 250 VAC | 20 VAC | Connector |
| S18SN6REQ | ![]() |
Opposed Receiver | 20 m | IP67, IP69K | NPN-LO/DO | 78 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Connector |
| S18SP6LPQPMA | ![]() |
Retroreflective | 2 m | IP67, IP69K | PNP-LO/DO | 83.8 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Cable with Connector |
| S18SN6RE | ![]() |
Opposed Receiver | 20 m | IP67, IP69K | NPN-LO/DO | 59.2 mm | 10 VDC to 30 VDC | 30 VDC | 10 VDC | Cable |
Publicado: 2023-08-23
| Actualizado: 2025-07-29