Banner Engineering PVD Part Verification Array
Banner Engineering PVD Part Verification Array is an easy-to-mount and easy-to-use one-component system. This single-piece part verification array automatically operates in diffuse or retroreflective mode, depending on the application. The Banner PVD provides automatic setup and adjustment. A wide beam pattern provides easy alignment. The PVD offers a range of up to 2m when used with a retroreflective target and 400m when used in diffuse mode.Features
- One-component system - easy to mount and use
- Automatically operates in either diffuse or retroreflective mode, depending on the application
- Automatic setup and adjustment - wide beam pattern provides easy alignment
- Range
- Up to 2m (6.5 feet) range when used with retroreflective target
- 400mm (15.7") when used in diffuse mode
- Large job lights on either side of the metal housing can be remotely controlled to initiate user action with a solid or a blinking green light - job lights turn red to indicate bin-picking errors
- 30mm wide x 15mm deep (1.2" x 0.6") compact package
- Available in two lengths to fit existing parts bin sizes and configurations
- Heavy-duty protective brackets available
Applications
- Pick-to-light
- Part assembly
- Error-proofing
Related Accessories
Publicado: 2025-03-17
| Actualizado: 2025-04-03