BEI Sensors / Sensata ACW4 & TCW4 IO-Link Modular Sensors
BEI Sensors / Sensata ACW4 and TCW4 IO-Link Modular Sensors provide a compact single-turn or multi-turn absolute position indication with an IO-Link output. The over-molded, two-part modular design offers flexibility and a low profile for tight installations. The IO-Link protocol simplifies the sensor set-up and integration and supports the move to Factory 4.0 and Industrial Internet of Things (IIoT) initiatives. IO-Link features include a digital interface, diagnostic and record-keeping functions, event notifications, 24V operation, and a maximum 20m connection length. BEI Sensors / Sensata ACW4 and TCW4 IO-Link Modular Sensors are sealed to IP65 (optional IP69K), making them suitable for harsh industrial environments such as factory and process automation.Features
- TCW4 IO-Link: absolute multi-turn position sensor
- ACW4 IO-Link: absolute single-turn position sensor
- IO-Link offers a COM3 transmission rate
- Easy commissioning and configuration with IO-Link
- Simple device replacement with data storage capability
- Universal power supply by IO-Link Master
- Robust and excellent resistance to shock and vibration
- Robust magnetic technology
- Resolution: programmable 12 bits per turn (ACW4, TCW4) and 16 bits of turns counting (TCW4)
- Standard IP65 protection (IP69K option)
- -20°C to +85°C operating temperature range (TCW)
- -40°C to +85°C extended operating temperature range (ACW)
- Standard M12 connector
- IO-Link
- 24V operation
- Maximum 20m connection length
- Digital interface
- Diagnostic and record-keeping functions
- Event notification for out-of-spec or warning situations
Applications
- Factory automation
- Process automation
Benefits
Publicado: 2020-06-04
| Actualizado: 2024-05-09