Bergquist Company TGP 7000ULM 7W/m-K, Extremely Soft GAP PAD®

Bergquist Company TGP 7000ULM 7W/m-K, Extremely Soft GAP PAD® are soft gap-filling materials for high-performance applications requiring low assembly stress. These materials offer exceptional thermal performance at low pressures due to the unique filler package and ultra-low modulus resin formulation. The 7000ULM gap-filling materials are highly conformal to rough or irregular surfaces and allow excellent wet-out at the interface. This Bergquist Company TGP 7000ULM series features 7W/m·k thermal conductivity and operates in a -60°C to +200°C temperature range. These materials offer a UL 94V-0 flammability rating.

Features

  • Low assembly stress due to ultra-low modulus
  • Excellent conformability to rough or irregular surfaces
  • Thorough wet out at the interface for maximized thermal transfer
  • High thermal conductivity
  • Simplified application and processability
  • Ultra-low modulus
  • High compliance
  • Protective liners for easy usage

Applications

  • Telecommunications
    • Routers
    • Switches
    • Base stations
  • ASICs and DSPs
  • Consumer electronics
  • Thermal modules to heat sinks assembly

Specifications

  • 7W/m∙K thermal connectivity
  • 152kPa Young's modulus
  • UL 94V-0 flammability rating
  • -60°C to +200°C operating temperature range

Videos

Pad Overview

Bergquist Company TGP 7000ULM 7W/m-K, Extremely Soft GAP PAD®
Publicado: 2019-12-05 | Actualizado: 2024-06-03