Boréas Technologies BOS1211 CapDrive® Piezo Haptic Driver

Boréas Technologies BOS1211 CapDrive® Piezo Haptic Driver is a scalable piezo haptic controller based on patented CapDrive™ technology. This driver can drive TDK's PowerHap 120V piezo actuators or similar loads with up to 120V HD haptic low-distortion waveforms. The BOS1211 CapDrive® Piezo Haptic driver operates from a 12V supply voltage. The BOS1211 runs waveforms through its digital front-end and SPI interface. This Haptic driver features a piezo sensing interface that detects pressure applied to the piezo actuator, plays automatic haptic waveform feedback, and notifies the user. The BOS1211 CapDrive® Piezo Haptic driver is available in a wettable flank QFN-24 package. This CapDrive® driver is ideal for display haptics, button replacement, and human-machine interface.

Features

  • AEC-Q100 Grade 2 qualified
  • Scalable low-power Piezo controller
    • Designed for TDK PowerHap 120V actuator portfolio
    • Drives up to 4μF load capacitance
    • Energy recovery
    • Small solution footprint
  • Integrated digital front end with SPI
    • 1024 samples internal FIFO
    • 2kB RAM waveform memory
    • Waveform synthesizer
    • 1.8V to 5.0V digital I/O supply range
  • Piezo sensing interface
  • Multi-actuator synchronization
  • Fast start-up time of 500µs
  • Connects to 12V power bus
  • Offered in a wettable flank QFN-24 package

Applications

  • Display haptics
  • Button replacement
  • Human-machine interface

Schematic

Schematic - Boréas Technologies BOS1211 CapDrive® Piezo Haptic Driver

Package Dimensions

Mechanical Drawing - Boréas Technologies BOS1211 CapDrive® Piezo Haptic Driver
Publicado: 2024-07-29 | Actualizado: 2024-10-10