Bourns CDSOD323-T05S-Q AEC-Q101 TVS Diodes
Bourns CDSOD323-T05S-Q TVS Diodes are AEC-Q101 compliant TVS diodes for surge and ESD protection applications in a SOD323 package size format. Bourns CDSOD323-T05S-Q unidirectional TVS diodes are ideal for protection of data lines and DC power supplies. This 500W, 5V AEC-Q101 compliant diode is also well-suited for applications requiring high reliability, such as portable electronics, power supplies, and equipment used in harsh environments.Features
- 30kV maximum ESD protection
- >24A surge protection
- Protects one line
- Unidirectional configuration
- RoHS compliant
- AEC-Q101 compliant
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial, and consumer electronics
Specifications
- 500W unidirectional peak pulse power
- -55°C to +150°C operating temperature range
- 5.0V working peak voltage
- 9.8V clamping voltage
- 650pF diode capacitance
Block Diagram
Publicado: 2019-04-12
| Actualizado: 2023-03-21